Part Details for HOLDING BLOCK by 3M Electronics
Results Overview of HOLDING BLOCK by 3M Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HOLDING BLOCK Information
HOLDING BLOCK by 3M Electronics is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TCK22921G | Toshiba Electronic Devices & Storage Corporation | Load Switch IC, 1.1 to 5.5 V, 2.0 A, Reverse current blocking / Auto-discharge, WCSP6E | |
| TCK22910G | Toshiba Electronic Devices & Storage Corporation | Load Switch IC, 1.1 to 5.5 V, 2.0 A, Reverse current blocking, WCSP6E | |
| TCK22946G | Toshiba Electronic Devices & Storage Corporation | Load Switch IC, 1.1 to 5.5 V, 0.4 A, Reverse current blocking / Auto-discharge, WCSP6E |
Price & Stock for HOLDING BLOCK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NAC | 3M(TM) Holding Blocks, Standard Duty, 1 per case RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |