Part Details for HP3MLR2 by Kodenshi Corporation
Overview of HP3MLR2 by Kodenshi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for HP3MLR2
HP3MLR2 CAD Models
HP3MLR2 Part Data Attributes:
|
HP3MLR2
Kodenshi Corporation
Buy Now
Datasheet
|
Compare Parts:
HP3MLR2
Kodenshi Corporation
Photo Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KODENSHI CORP | |
Reach Compliance Code | unknown | |
Dark Current-Max | 10000 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | Silicon | |
Surface Mount | NO |