Part Details for HP7-DF13321 by OTTO Engineering Inc
Results Overview of HP7-DF13321 by OTTO Engineering Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HP7-DF13321 Information
HP7-DF13321 by OTTO Engineering Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for HP7-DF13321
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
000000000001096472
|
Sager | Industrial Hall Effect / Magnetic Sensors | 0 |
|
Buy Now |
US Tariff Estimator: HP7-DF13321 by OTTO Engineering Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HP7-DF13321
HP7-DF13321 Part Data Attributes
|
|
HP7-DF13321
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
HP7-DF13321
OTTO Engineering Inc
Pushbutton Switch, SPST, Momentary-tactile, 0.008A, 24VDC, Solder Terminal, Through Hole-straight
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.31 | |
| Actuator Color | Red | |
| Actuator Length | 0.27 Inch | |
| Actuator Material | Thermoplastic | |
| Actuator Travel | 0.254 Mm | |
| Actuator Type | Flush Dome | |
| Body Color | Black | |
| Body Height | 18.16 Mm | |
| Body Length or Diameter | 17.53 Mm | |
| Contact (AC) Max Rating R Load | 0.008a@24vac | |
| Contact Current(AC)-Max | 0.008 A | |
| Contact Current(DC)-Max | 0.008 A | |
| Contact (DC) Max Rating R Load | 0.008a@24vdc | |
| Contact Voltage(AC)-Max | 24 V | |
| Contact Voltage(DC)-Max | 24 V | |
| Electrical Life | 10000000 Cycle(S) | |
| Illumination | Non-Illuminated | |
| Mounting Feature | Through Hole-Straight | |
| Operating Force-Max | 6.67 N | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Sealing | Ip68 | |
| Surface Mount | No | |
| Switch Action | Momentary | |
| Switch Function | Spst | |
| Switch Type | Pushbutton Switch | |
| Termination Type | Solder |