| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IR3570BMTRPBF | Infineon Technologies AG | Check for Price | Switching Controller, Voltage-mode, 2000kHz Switching Freq-Max | HPA00589RGCT vs IR3570BMTRPBF |
| IR3570BMTYPBF | Infineon Technologies AG | Check for Price | Switching Controller, Voltage-mode, 2000kHz Switching Freq-Max | HPA00589RGCT vs IR3570BMTYPBF |
| V62/14603-01XE | Texas Instruments | Check for Price | Switching Controller, 2000kHz Switching Freq-Max, BICMOS, PQCC64 | HPA00589RGCT vs V62/14603-01XE |
Part Details for HPA00589RGCT by Texas Instruments
Results Overview of HPA00589RGCT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HPA00589RGCT Information
HPA00589RGCT by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for HPA00589RGCT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Controller, 2000kHz Switching Freq-Max, PQCC64 | 4096 |
|
RFQ |
US Tariff Estimator: HPA00589RGCT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HPA00589RGCT Part Data Attributes
|
|
HPA00589RGCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HPA00589RGCT
Texas Instruments
Switching Controller, 2000kHz Switching Freq-Max, PQCC64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Vqfn-64 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Controller | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 3.6 V | |
| Input Voltage-Min | 3 V | |
| Input Voltage-Nom | 3.3 V | |
| JESD-30 Code | S-PQCC-N64 | |
| JESD-609 Code | e4 | |
| Length | 9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC64,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max (Isup) | 55 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2000 Khz | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 9 Mm |
Alternate Parts for HPA00589RGCT
This table gives cross-reference parts and alternative options found for HPA00589RGCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPA00589RGCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.