Part Details for HPI0630-R56 by FerroCore
Results Overview of HPI0630-R56 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HPI0630-R56 Information
HPI0630-R56 by FerroCore is a Photo Diode.
Photo Diodes are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HPI0630-R56
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HPI0630-R56
|
TME | Inductor: wire, SMD, 560nH, Ioper: 15.5A, R: 4.1mΩ, ±20%, Isat: 16.5A Min Qty: 2 | 30 |
|
$0.0990 / $0.3450 | Buy Now |