Part Details for HPL-R31114R by OTTO Engineering Inc
Results Overview of HPL-R31114R by OTTO Engineering Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HPL-R31114R Information
HPL-R31114R by OTTO Engineering Inc is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
US Tariff Estimator: HPL-R31114R by OTTO Engineering Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HPL-R31114R Part Data Attributes
|
|
HPL-R31114R
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
HPL-R31114R
OTTO Engineering Inc
Pushbutton Switch, SPST, Momentary, 0.01A, 5.5VDC, Solder Terminal, Through Hole-straight
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.31 | |
| Body Breadth | 12.7 Mm | |
| Body Height | 29.69 Mm | |
| Body Length or Diameter | 30.96 Mm | |
| Contact Current(DC)-Max | 0.01 A | |
| Contact (DC) Max Rating R Load | 0.01a@5.5vdc | |
| Contact Voltage(DC)-Max | 5.5 V | |
| Illumination | Non-Illuminated | |
| Mounting Feature | Through Hole-Straight | |
| Operating Force-Max | 9.79 N | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Sealing | Ip65 | |
| Surface Mount | No | |
| Switch Action | Momentary | |
| Switch Function | Spst | |
| Switch Type | Pushbutton Switch | |
| Termination Type | Solder |