Part Details for HPMC-112-03-L-D-04 by Samtec Inc
Overview of HPMC-112-03-L-D-04 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HPMC-112-03-L-D-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7999
|
Newark | .100" Signal/Power Combo Terminal Strip Rohs Compliant: Yes |Samtec HPMC-112-03-L-D-04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0100 / $10.0900 | Buy Now |
DISTI #
3937-HPMC-112-03-L-D-04-ND
|
DigiKey | .100" SIGNAL/POWER COMBO TERMINA Min Qty: 11 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
612-HPMC-112-03-L-D-04-ND
|
DigiKey | .100" SIGNAL/POWER COMBO TERMINA Min Qty: 11 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.6145 | Buy Now |
DISTI #
HPMC-112-03-L-D-04
|
Avnet Americas | Conn Unshrouded Header HDR 4Power/24Signal POS 5.08mm/2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: HPMC-112-03-L-D-04) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-HPMC11203LD04
|
Mouser Electronics | Power to the Board .100" Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$2.7000 / $7.4100 | Order Now |
|
Onlinecomponents.com | .100" Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$2.9600 / $7.9100 | Buy Now |
DISTI #
000000000001314772
|
Sager | Power to the Board .100 Signal/Power Combo Terminal Strip Min Qty: 1 | 0 |
|
$4.4700 / $7.4100 | Buy Now |
|
Master Electronics | .100" Signal/Power Combo Terminal Strip RoHS: Compliant | 0 |
|
$2.9600 / $7.9100 | Buy Now |
DISTI #
5cd8f1c3cd7c1c4c3843b4ad
|
Samtec | .100" Signal/Power Combo Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Tube | 0 |
|
$2.6990 / $7.4080 | Buy Now |
Part Details for HPMC-112-03-L-D-04
HPMC-112-03-L-D-04 CAD Models
HPMC-112-03-L-D-04 Part Data Attributes
|
HPMC-112-03-L-D-04
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPMC-112-03-L-D-04
Samtec Inc
Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS: 5.08 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 |
Alternate Parts for HPMC-112-03-L-D-04
This table gives cross-reference parts and alternative options found for HPMC-112-03-L-D-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPMC-112-03-L-D-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPMC-112-06-TM-D-04 | Rectangular Power Connector, 28 Contact(s), Male, Surface Mount Terminal | Samtec Inc | HPMC-112-03-L-D-04 vs HPMC-112-06-TM-D-04 |
87631-8004 | Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal | Molex | HPMC-112-03-L-D-04 vs 87631-8004 |
PCT2-113-03-L-D-02-RA | Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HPMC-112-03-L-D-04 vs PCT2-113-03-L-D-02-RA |
HPMC-112-06-T-D-04 | Rectangular Power Connector, 28 Contact(s), Male, Surface Mount Terminal | Samtec Inc | HPMC-112-03-L-D-04 vs HPMC-112-06-T-D-04 |
MIP28W12M00830/AA | Rectangular Power Connector, 28 Contact(s), Male, Screw Terminal, ROHS COMPLIANT | Amphenol Positronic | HPMC-112-03-L-D-04 vs MIP28W12M00830/AA |
HPMC-112-03-TM-D-04 | Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal | Samtec Inc | HPMC-112-03-L-D-04 vs HPMC-112-03-TM-D-04 |
HPMC-112-04-L-D-04 | Rectangular Power Connector, 28 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HPMC-112-03-L-D-04 vs HPMC-112-04-L-D-04 |
HPMC-112-03-T-D-04 | Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HPMC-112-03-L-D-04 vs HPMC-112-03-T-D-04 |
MPTC-02-24-02-01-01-T-RA-LC | Rectangular Power Connector, 28 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HPMC-112-03-L-D-04 vs MPTC-02-24-02-01-01-T-RA-LC |
HPMC-113-02-L-D-02 | Rectangular Power Connector, 28 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | HPMC-112-03-L-D-04 vs HPMC-113-02-L-D-02 |