-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.33W, 20500ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
29FCT2052ATSO8 | Renesas Electronics Corporation | OCTAL D LATCH | |
29FCT2052ATQ | Renesas Electronics Corporation | OCTAL D LATCH | |
29FCT2052ATQ8 | Renesas Electronics Corporation | OCTAL D LATCH |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HPTF1210-UP-2052AT
|
Venkel Ltd. | High Power Thin Film CR, 1210, 1/3W, �5PPM, 20.5K, �0.05% RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HPTF1210-UP-2052AT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
HPTF1210-UP-2052AT
VENKEL LTD
Fixed Resistor, Thin Film, 0.33W, 20500ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Venkel | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for HPTF1210-UP-2052AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HPTF1210-UP-2052AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73A2E20K5ATG | Fixed Resistor, Thin Film, 0.3W, 20500ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210 | TE Connectivity | HPTF1210-UP-2052AT vs RP73A2E20K5ATG |
NTRH15A2052STRF | Fixed Resistor, Thin Film, 0.333W, 20500ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, 1209, | NIC Components Corp | HPTF1210-UP-2052AT vs NTRH15A2052STRF |
HPTF1210-UP-2052BT | Fixed Resistor, Thin Film, 0.33W, 20500ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | HPTF1210-UP-2052AT vs HPTF1210-UP-2052BT |
RP73A2E20K5BTDG | Fixed Resistor, Thin Film, 0.3W, 20500ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210 | TE Connectivity | HPTF1210-UP-2052AT vs RP73A2E20K5BTDG |
AR13BTSO2052 | Fixed Resistor, Thin Film, 0.3333W, 20500ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | HPTF1210-UP-2052AT vs AR13BTSO2052 |
AR13ATSO2052 | Fixed Resistor, Thin Film, 0.3333W, 20500ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | HPTF1210-UP-2052AT vs AR13ATSO2052 |
RTW30S1210A2052-RG70 | Fixed Resistor, Thin Film, 0.333W, 20500ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | HPTF1210-UP-2052AT vs RTW30S1210A2052-RG70 |
SF10Z2052BALQ | Fixed Resistor, Thin Film, 0.25W, 20500ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | HPTF1210-UP-2052AT vs SF10Z2052BALQ |
RP73A2E20K5BTDF | Fixed Resistor, Thin Film, 0.3W, 20500ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1210 | TE Connectivity | HPTF1210-UP-2052AT vs RP73A2E20K5BTDF |
NTRH15B2052STRF | Fixed Resistor, Thin Film, 0.333W, 20500ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, 1209, | NIC Components Corp | HPTF1210-UP-2052AT vs NTRH15B2052STRF |