Part Details for HPW-02-04-T-S-300-300-VS by Samtec Inc
Results Overview of HPW-02-04-T-S-300-300-VS by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HPW-02-04-T-S-300-300-VS Information
HPW-02-04-T-S-300-300-VS by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74AC11000N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-PDIP -40 to 85 | |
| 74AC11004DW | Texas Instruments | Hex Inverters 20-SOIC -40 to 85 | |
| 74AC11074D | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 |
Price & Stock for HPW-02-04-T-S-300-300-VS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | Conn Board Stacker HDR 2 POS 5.08mm Solder ST SMD RoHS: Compliant | 0 |
|
$0.3425 / $1.0190 | Buy Now |
|
DISTI #
000000000003198072
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
|
Master Electronics | Conn Board Stacker HDR 2 POS 5.08mm Solder ST SMD RoHS: Compliant | 0 |
|
$0.3425 / $1.0190 | Buy Now |
US Tariff Estimator: HPW-02-04-T-S-300-300-VS by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HPW-02-04-T-S-300-300-VS
HPW-02-04-T-S-300-300-VS Part Data Attributes
|
|
HPW-02-04-T-S-300-300-VS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPW-02-04-T-S-300-300-VS
Samtec Inc
Board Stacking Connector,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.25 Inch | |
| Body Depth | 0.3 Inch | |
| Body Length | 0.4 Inch | |
| Connector Type | Board Stacking Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| Filter Feature | No | |
| Insulator Color | Natural | |
| Insulator Material | Liquid Crystal Polymer | |
| Mating Contact Pitch | 0.2 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Staggered | |
| PCB Contact Row Spacing | 3.1 Mm | |
| Reference Standard | Ul | |
| Terminal Pitch | 10.16 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 2 | |
| UL Flammability Code | 94V-0 |