Part Details for HPW-04-04-TM-S-300-300-VS by Samtec Inc
Results Overview of HPW-04-04-TM-S-300-300-VS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HPW-04-04-TM-S-300-300-VS Information
HPW-04-04-TM-S-300-300-VS by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HPW-04-04-TM-S-300-300-VS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
612-HPW-04-04-TM-S-300-300-VS-ND
|
DigiKey | .200" POWER BOARD STACKER Min Qty: 28 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7164 | Buy Now |
|
DISTI #
HPW-04-04-TM-S-300
|
Avnet Americas | - Rail/Tube (Alt: HPW-04-04-TM-S-300) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.5898 / $2.2540 | Buy Now |
|
DISTI #
200-W0404TMS300300VS
|
Mouser Electronics | Board to Board & Mezzanine Connectors .200 Power Board Stacker RoHS: Compliant | 0 |
|
$0.6120 / $2.3000 | Order Now |
|
|
Onlinecomponents.com | .200" Power Board Stacker RoHS: Compliant | 0 |
|
$0.8410 / $2.0380 | Buy Now |
|
DISTI #
5cd8f182cd7c1c4c38436a08
|
Samtec | .200" Power Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tube | 0 |
|
$0.6120 / $2.2980 | Buy Now |
|
DISTI #
000000000002186934
|
Sager | Board to Board & Mezzanine Connectors .200 Power Board Stacker Min Qty: 1 | 0 |
|
$1.0100 / $2.3000 | Buy Now |
|
|
Master Electronics | .200" Power Board Stacker RoHS: Compliant | 0 |
|
$0.8410 / $2.0380 | Buy Now |
US Tariff Estimator: HPW-04-04-TM-S-300-300-VS by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HPW-04-04-TM-S-300-300-VS
HPW-04-04-TM-S-300-300-VS Part Data Attributes
|
|
HPW-04-04-TM-S-300-300-VS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HPW-04-04-TM-S-300-300-VS
Samtec Inc
Board Stacking Connector,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.25 Inch | |
| Body Depth | 0.3 Inch | |
| Body Length | 0.8 Inch | |
| Connector Type | Board Stacking Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| Filter Feature | No | |
| Insulator Color | Natural | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| Mating Contact Pitch | 0.2 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Staggered | |
| PCB Contact Row Spacing | 3.1 Mm | |
| Reference Standard | Ul | |
| Terminal Pitch | 10.16 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 4 | |
| UL Flammability Code | 94V-0 |