Part Details for HPWA-MH00-00000 by Agilent Technologies Inc
Overview of HPWA-MH00-00000 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for HPWA-MH00-00000
HPWA-MH00-00000 CAD Models
HPWA-MH00-00000 Part Data Attributes
|
HPWA-MH00-00000
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HPWA-MH00-00000
Agilent Technologies Inc
Visible LED, Clear
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 2.67 V | |
JESD-609 Code | e0 | |
Lens Type | CLEAR | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 4 mm | |
Peak Wavelength | 624 nm | |
Reverse Voltage-Max | 10 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 90 deg |