Part Details for HPWA-MH00-C4000 by Lumileds
Overview of HPWA-MH00-C4000 by Lumileds
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4000EUFD-1#TRPBF | Analog Devices | Hi V Hi C Cntr for Bat Chargin | |
LTC4000IGN#PBF | Analog Devices | Hi V Hi C Cntr for Bat Chargin | |
LTC4000EUFD#TRPBF | Analog Devices | Hi V Hi C Cntr for Bat Chargin |
Part Details for HPWA-MH00-C4000
HPWA-MH00-C4000 CAD Models
HPWA-MH00-C4000 Part Data Attributes
|
HPWA-MH00-C4000
Lumileds
Buy Now
Datasheet
|
Compare Parts:
HPWA-MH00-C4000
Lumileds
Visible LED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 2.67 V | |
Luminous Intensity-Min | 0.9 cd | |
Luminous Intensity-Nom | 1700.0 mcd | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 624 nm | |
Reverse Voltage-Max | 10 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 90 deg |