Part Details for HPWA-MH00 by Hewlett Packard Co
Overview of HPWA-MH00 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HPWA-MH00
HPWA-MH00 CAD Models
HPWA-MH00 Part Data Attributes
|
HPWA-MH00
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HPWA-MH00
Hewlett Packard Co
Single Color LED, Reddish Orange, Clear, 3mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | REDDISH ORANGE | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 2.7 V | |
Lens Type | CLEAR | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.4 mm | |
Packing Method | AMMO PACK | |
Peak Wavelength | 621 nm | |
Reverse Voltage-Max | 10 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 5.08 mm | |
Viewing Angle | 90 deg |