Part Details for HR0603X7R104K10VNG2A by Presidio Components Inc
Overview of HR0603X7R104K10VNG2A by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR0603X7R104K10VNG2A
HR0603X7R104K10VNG2A CAD Models
HR0603X7R104K10VNG2A Part Data Attributes:
|
HR0603X7R104K10VNG2A
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR0603X7R104K10VNG2A
Presidio Components Inc
CAP,CERAMIC,100NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.889 mm | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 0.812 mm |
Alternate Parts for HR0603X7R104K10VNG2A
This table gives cross-reference parts and alternative options found for HR0603X7R104K10VNG2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR0603X7R104K10VNG2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HR0603X7R104K10VNT92A | CAP,CERAMIC,100NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | HR0603X7R104K10VNG2A vs HR0603X7R104K10VNT92A |
0603X7R104K10VNG2A | CAP,CERAMIC,100NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | HR0603X7R104K10VNG2A vs 0603X7R104K10VNG2A |
HR0603X7R104K10VNGBA | CAP,CERAMIC,100NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | HR0603X7R104K10VNG2A vs HR0603X7R104K10VNGBA |
0603X7R104K10VNT96A | CAP,CERAMIC,100NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | HR0603X7R104K10VNG2A vs 0603X7R104K10VNT96A |
0603X7R104K10VNT9DA | CAP,CERAMIC,100NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | HR0603X7R104K10VNG2A vs 0603X7R104K10VNT9DA |
0603X7R104K10VNGBA | CAP,CERAMIC,100NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | HR0603X7R104K10VNG2A vs 0603X7R104K10VNGBA |
SR0603X7R104KEP5#M123 | Ceramic Capacitor, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | Presidio Components Inc | HR0603X7R104K10VNG2A vs SR0603X7R104KEP5#M123 |
KGM15AR71A104KM | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | HR0603X7R104K10VNG2A vs KGM15AR71A104KM |
0603X7R104K10VNT9AA | CAP,CERAMIC,100NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | HR0603X7R104K10VNG2A vs 0603X7R104K10VNT9AA |
HR0603X7R104K10VP4A | CAP,CERAMIC,100NF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Presidio Components Inc | HR0603X7R104K10VNG2A vs HR0603X7R104K10VP4A |