Part Details for HRPG-AD32#16C by Broadcom Limited
Results Overview of HRPG-AD32#16C by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HRPG-AD32#16C Information
HRPG-AD32#16C by Broadcom Limited is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HRPG-AD32#16C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58Y4880
|
Newark | Encoder, Optical, 2-Ch, 200Rpm, 32Cpr, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, No. Of Channels:2 Channel, Rotational Speed Max:200Rpm, Encoder Resolution:32, Product Range:-, Svhc:No Svhc (15-Jan-2018), No. Of Rohs Compliant: Yes |Broadcom HRPG-AD32#16C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.5800 / $64.0200 | Buy Now |
|
DISTI #
516-2113-ND
|
DigiKey | ENCODER OPTICAL QUAD VERT CABLE Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
489 In Stock |
|
$44.5795 / $69.3100 | Buy Now |
|
DISTI #
HRPG-AD32#16C
|
Avnet Americas | Optical Encoder 5-Pin - Trays (Alt: HRPG-AD32#16C) COO: Malaysia RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$34.7100 / $40.0400 | Buy Now |
|
DISTI #
630-HRPG-AD32-16C
|
Mouser Electronics | Encoders RPG Detent 32CPR RoHS: Compliant | 40 |
|
$44.5700 / $68.9100 | Buy Now |
|
DISTI #
HRPG-AD32#16C
|
EBV Elektronik | Optical Encoder 5Pin (Alt: HRPG-AD32#16C) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Neutron USA | Encoders RPG Detent 32CPR | 0 |
|
$138.5900 | Buy Now |
Part Details for HRPG-AD32#16C
HRPG-AD32#16C CAD Models
HRPG-AD32#16C Part Data Attributes
|
|
HRPG-AD32#16C
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HRPG-AD32#16C
Broadcom Limited
Rotary Position Encoder, Single, 2 Channels
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Configuration | Single, 2 Channels | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Optoelectronic Device Type | Rotary Position Encoder | |
| Supply Voltage-Max | 5.5 V | |
| Terminal Finish | Nickel (Ni) |
Alternate Parts for HRPG-AD32#16C
This table gives cross-reference parts and alternative options found for HRPG-AD32#16C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRPG-AD32#16C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HRPG-AD32#16C | Avago Technologies | Check for Price | Rotary Position Encoder, Single, 2 Channels | HRPG-AD32#16C vs HRPG-AD32#16C |
HRPG-AD32#16C Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a dedicated analog ground plane, proper decoupling, and short traces between the ADC and analog signal sources is recommended. Consult the Broadcom application note AN135 for more details.
-
Perform a full-scale calibration after power-up, and consider implementing a periodic calibration routine to compensate for temperature and voltage variations. Refer to the datasheet's calibration section for more information.
-
Use a low-jitter clock source (<100 ps) and ensure the clock signal is properly terminated and routed. A differential clock input is recommended to minimize noise and skew.
-
Use a reliable data transfer protocol (e.g., SPI or LVDS) and implement error detection and correction mechanisms, such as CRC or ECC, to ensure data integrity.
-
Ensure good airflow, use a heat sink or thermal pad if necessary, and follow the recommended PCB thermal design guidelines to keep the junction temperature below 125°C.