Part Details for HRPG-AD32#16F by Broadcom Limited
Results Overview of HRPG-AD32#16F by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HRPG-AD32#16F Information
HRPG-AD32#16F by Broadcom Limited is an Optical Position Encoder.
Optical Position Encoders are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HRPG-AD32#16F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
516-2434-ND
|
DigiKey | ENCODER OPTICAL QUAD VERT PC PIN Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
250 In Stock |
|
$44.5795 / $69.3100 | Buy Now |
|
DISTI #
HRPG-AD32#16F
|
Avnet Americas | Rotary Encoder, Optical, 32 CPR - Trays (Alt: HRPG-AD32#16F) COO: Malaysia RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Tray | 0 |
|
$34.7100 / $40.0400 | Buy Now |
|
DISTI #
630-HRPG-AD32-16F
|
Mouser Electronics | Encoders RPG Detent 32CPR RoHS: Compliant | 81 |
|
$43.7200 / $58.9100 | Buy Now |
|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
DISTI #
HRPG-AD32#16F
|
EBV Elektronik | Rotary Encoder Optical 32 CPR (Alt: HRPG-AD32#16F) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Neutron USA | Encoders RPG Detent 32CPR | 0 |
|
$197.0400 | Buy Now |
Part Details for HRPG-AD32#16F
HRPG-AD32#16F CAD Models
HRPG-AD32#16F Part Data Attributes
|
|
HRPG-AD32#16F
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HRPG-AD32#16F
Broadcom Limited
Rotary Position Encoder, Single, 2 Channels
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 16 Weeks | |
| Configuration | Single, 2 Channels | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Optoelectronic Device Type | Rotary Position Encoder | |
| Supply Voltage-Max | 5.5 V | |
| Terminal Finish | Nickel (Ni) |
Alternate Parts for HRPG-AD32#16F
This table gives cross-reference parts and alternative options found for HRPG-AD32#16F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRPG-AD32#16F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HRPG-AD32#16F | Avago Technologies | Check for Price | Rotary Position Encoder, Single, 2 Channels | HRPG-AD32#16F vs HRPG-AD32#16F |
HRPG-AD32#16F Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a dedicated analog ground plane, proper decoupling, and a star-connection for the analog and digital supplies is recommended. Keep the analog and digital traces separate and avoid crossing them.
-
Perform a full-scale calibration after power-up, and consider implementing a periodic calibration routine to compensate for temperature and voltage variations. Refer to the datasheet for calibration register settings.
-
Use a low-jitter clock source (<100 ps) and ensure the clock signal is properly terminated. A clock frequency of 100 MHz or higher is recommended for optimal performance.
-
Use a reliable digital interface (e.g., LVDS or CMOS) and ensure proper signal termination. Implement error detection and correction mechanisms, such as CRC or ECC, to ensure data integrity.
-
Ensure good airflow around the device, and consider using a heat sink or thermal pad to dissipate heat. Keep the device within the recommended operating temperature range (–40°C to 85°C).