Part Details for HRS-1B-15-GA by Adam Technologies Inc
Results Overview of HRS-1B-15-GA by Adam Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HRS-1B-15-GA Information
HRS-1B-15-GA by Adam Technologies Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for HRS-1B-15-GA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2057-HRS-1B-15-GA-ND
|
DigiKey | RECEPTACLE STRIP, 1.27MM, VERTIC Min Qty: 1 Lead time: 14 Weeks Container: Tube |
317 In Stock |
|
$0.4284 / $0.8200 | Buy Now |
|
DISTI #
737-HRS-1B-15-GA
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE STRIP, 1.27MM, VERTIC RoHS: Compliant | 1635 |
|
$0.4300 / $0.8200 | Buy Now |
|
DISTI #
74894256
|
RS | RECEPTACLE STRIP, 1.27 MM PITCH, LOW PROFILE, 15 POSITIONS Min Qty: 2523 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4910 | RFQ |
|
|
Onlinecomponents.com | Receptacle Strip, 1.27mm, Vertical - Tube COO: China RoHS: Compliant | 0 |
|
$0.3601 / $0.5860 | Buy Now |
US Tariff Estimator: HRS-1B-15-GA by Adam Technologies Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HRS-1B-15-GA
HRS-1B-15-GA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HRS-1B-15-GA Part Data Attributes
|
|
HRS-1B-15-GA
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HRS-1B-15-GA
Adam Technologies Inc
Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.098 Inch | |
| Body Depth | 0.181 Inch | |
| Body Length | 0.75 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Au On Ni | |
| Contact Finish Termination | Gold (Au) | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 20 MΩ | |
| Contact Style | Sq Pin-Skt | |
| Dielectric Withstanding Voltage | 1000vac V | |
| Filter Feature | No | |
| Insertion Force-Max | 1.668 N | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Material | Glass Filled Polybutylene Terephthalate | |
| JESD-609 Code | e4 | |
| Mating Contact Pitch | 0.05 Inch | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| PCB Contact Pattern | Rectangular | |
| Plating Thickness | 5u Inch | |
| Rated Current (Signal) | 1 A | |
| Reference Standard | Ul, Csa | |
| Terminal Length | 0.118 Inch | |
| Terminal Pitch | 1.27 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 15 | |
| Withdrawl Force-Min | .556 N |
Alternate Parts for HRS-1B-15-GA
This table gives cross-reference parts and alternative options found for HRS-1B-15-GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HRS-1B-15-GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BL1-015-S460-55/1 | E-tec Interconnect Ltd | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Plug | HRS-1B-15-GA vs BL1-015-S460-55/1 |
| HRS1B15SGA30 | Adam Technologies Inc | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | HRS-1B-15-GA vs HRS1B15SGA30 |
| HRS1B15GA30 | Adam Technologies Inc | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | HRS-1B-15-GA vs HRS1B15GA30 |
| 1860601152 | Acmelux Taiwan Inc | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | HRS-1B-15-GA vs 1860601152 |
| 1860603152 | Acmelux Taiwan Inc | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | HRS-1B-15-GA vs 1860603152 |
| C3RS-01-LPA-15-A-SG10 | Central Components Manufacturing | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | HRS-1B-15-GA vs C3RS-01-LPA-15-A-SG10 |
| HRS1A15TA | Adam Technologies Inc | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | HRS-1B-15-GA vs HRS1A15TA |
| 1860602153 | Acmelux Taiwan Inc | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | HRS-1B-15-GA vs 1860602153 |
| CB01152D100 | Cvilux Corporation | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | HRS-1B-15-GA vs CB01152D100 |
| 1860602152 | Acmelux Taiwan Inc | Check for Price | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | HRS-1B-15-GA vs 1860602152 |
HRS-1B-15-GA Frequently Asked Questions (FAQ)
-
The recommended storage temperature for HRS-1B-15-GA is -20°C to 40°C (-4°F to 104°F) to ensure optimal performance and longevity.
-
Yes, HRS-1B-15-GA is designed to withstand vibrations up to 10G peak acceleration, making it suitable for use in high-vibration environments.
-
Yes, HRS-1B-15-GA is compatible with lead-free soldering processes, making it suitable for use in RoHS-compliant applications.
-
The typical power-on time for HRS-1B-15-GA is around 10ms, although this may vary depending on the specific application and operating conditions.
-
Yes, HRS-1B-15-GA is designed to operate in humid environments, with a relative humidity range of 5% to 95% non-condensing.