Part Details for HS10 by Jewell Instruments
Results Overview of HS10 by Jewell Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HS10 Information
HS10 by Jewell Instruments is a Non Gated Switch.
Non Gated Switches are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CUHS10F60 | Toshiba Electronic Devices & Storage Corporation | Schottky Barrier Diode (SBD), 60 V, 1 A, US2H | |
| LQG15HS10NH02D | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.01uH, 3%, 1 Element, Reflow soldering, 1005/0402 | |
| LQG15HS10NJ02D | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.01uH, 5%, 1 Element, Air-Core, Reflow soldering, 1005/0402 |
Price & Stock for HS10
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4958-HS10-ND
|
DigiKey | HEAT STRESS WBGT (WET BULB GLOBE Min Qty: 1 | 16 |
|
$64.6660 / $73.8600 | Buy Now |