Part Details for HS1GFSM2G by Taiwan Semiconductor
Overview of HS1GFSM2G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS1GFSM2G
HS1GFSM2G CAD Models
HS1GFSM2G Part Data Attributes
|
HS1GFSM2G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS1GFSM2G
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for HS1GFSM2G
This table gives cross-reference parts and alternative options found for HS1GFSM2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1GFSM2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS1GFSHM3G | Rectifier Diode, | Taiwan Semiconductor | HS1GFSM2G vs HS1GFSHM3G |
MURS140-W | Rectifier Diode, | Rectron Semiconductor | HS1GFSM2G vs MURS140-W |
V4 | Rectifier Diode, | Surge Components Inc | HS1GFSM2G vs V4 |
HS1GALHM3G | Rectifier Diode, | Taiwan Semiconductor | HS1GFSM2G vs HS1GALHM3G |
AM01 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), | Galaxy Microelectronics | HS1GFSM2G vs AM01 |
MURS140-HF-T | Rectifier Diode, | Rectron Semiconductor | HS1GFSM2G vs MURS140-HF-T |
RS1FLG-M3/I | Rectifier Diode, | Vishay Intertechnologies | HS1GFSM2G vs RS1FLG-M3/I |
HS1GFSH | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | HS1GFSM2G vs HS1GFSH |
MURS140V-W | Rectifier Diode, | Rectron Semiconductor | HS1GFSM2G vs MURS140V-W |
MURC140AG | 400V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | HS1GFSM2G vs MURC140AG |