| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 8503003CA | Sipex Corporation | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, Hybrid, CDIP14 | HS2702LD vs 8503003CA |
| HS2702LD | API Technologies Corp EIS (RETIRED) | Check for Price | Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable, CDIP14 | HS2702LD vs HS2702LD |
| 8503003YX | Spectrum Microwave | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable | HS2702LD vs 8503003YX |
| 8503003YC | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, Hybrid | HS2702LD vs 8503003YC |
| 8503003YX | Spectrum Control | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable | HS2702LD vs 8503003YX |
| HS2702LD | Spectrum Microwave | Check for Price | Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable, CDIP14 | HS2702LD vs HS2702LD |
| HS2702JD | API Technologies Corp EIS (RETIRED) | Check for Price | Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable, CDIP14 | HS2702LD vs HS2702JD |
| HS2702UD/883 | API Technologies Corp EIS (RETIRED) | Check for Price | Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable, CDIP14 | HS2702LD vs HS2702UD/883 |
| 8503003YA | Spectrum Control | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, Hybrid | HS2702LD vs 8503003YA |
| 8503003YX | Sipex Corporation | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable | HS2702LD vs 8503003YX |
Part Details for HS2702LD by Spectrum Control
Results Overview of HS2702LD by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HS2702LD Information
HS2702LD by Spectrum Control is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: HS2702LD by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HS2702LD Part Data Attributes
|
|
HS2702LD
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
HS2702LD
Spectrum Control
Three Terminal Voltage Reference, 2 Output, 10V, Trim/Adjustable, CDIP14
|
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Side Brazed, Ceramic, Dip-14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-CDIP-T14 | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Voltage-Max | 10.0025 V | |
| Output Voltage-Min | 9.9975 V | |
| Output Voltage-Nom | 10 V | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.809 Mm | |
| Supply Voltage-Max (Vsup) | 16.5 V | |
| Supply Voltage-Min (Vsup) | 13.5 V | |
| Surface Mount | No | |
| Temp Coef of Voltage-Max | 5 Ppm/°C | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trim/Adjustable Output | Yes | |
| Width | 7.62 Mm |
Alternate Parts for HS2702LD
This table gives cross-reference parts and alternative options found for HS2702LD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS2702LD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.