Part Details for HS2MAF-TR3G by Taiwan Semiconductor
Overview of HS2MAF-TR3G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS2MAF-TR3G
HS2MAF-TR3G CAD Models
HS2MAF-TR3G Part Data Attributes:
|
HS2MAF-TR3G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HS2MAF-TR3G
Taiwan Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for HS2MAF-TR3G
This table gives cross-reference parts and alternative options found for HS2MAF-TR3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS2MAF-TR3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS2MALH | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | HS2MAF-TR3G vs RS2MALH |
S2MA-TR2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | HS2MAF-TR3G vs S2MA-TR2G |
CMR2U-10TR13TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | HS2MAF-TR3G vs CMR2U-10TR13TIN/LEAD |
RS2MF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | HS2MAF-TR3G vs RS2MF |
HS2MA-TR2G | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | HS2MAF-TR3G vs HS2MA-TR2G |
US2M | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, SMB, 2 PIN | Rugao Dachang Electronics Co Ltd | HS2MAF-TR3G vs US2M |
S2MAF-TR2G | Rectifier Diode, | Taiwan Semiconductor | HS2MAF-TR3G vs S2MAF-TR2G |
RS2MA-T | Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | HS2MAF-TR3G vs RS2MA-T |
S2MALM3G | Rectifier Diode, | Taiwan Semiconductor | HS2MAF-TR3G vs S2MALM3G |
S2MAF-TM2G | Rectifier Diode, | Taiwan Semiconductor | HS2MAF-TR3G vs S2MAF-TM2G |