Part Details for HS3020B by Spectrum Control
Overview of HS3020B by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS3020B
HS3020B CAD Models
HS3020B Part Data Attributes
|
HS3020B
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
HS3020B
Spectrum Control
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 3us Settling Time, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-CDIP-T18 | |
Length | 25.197 mm | |
Linearity Error-Max (EL) | 0.2% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HS3020B
This table gives cross-reference parts and alternative options found for HS3020B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS3020B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8971801XA | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, CERAMIC, DIP-18 | Spectrum Control | HS3020B vs 5962-8971801XA |
MN3020H/B | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | API Technologies Corp EIS (RETIRED) | HS3020B vs MN3020H/B |
MN3020H/BCH | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Spectrum Microwave | HS3020B vs MN3020H/BCH |
MN3020H/B | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Spectrum Microwave | HS3020B vs MN3020H/B |
HS3020B | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 3us Settling Time, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | API Technologies Corp EIS (RETIRED) | HS3020B vs HS3020B |
5962-8971801XA | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, CERAMIC, DIP-18 | Sipex Corporation | HS3020B vs 5962-8971801XA |
MN3020H | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | API Technologies Corp EIS (RETIRED) | HS3020B vs MN3020H |
5962-8971801XC | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, CERAMIC, DIP-18 | Spectrum Control | HS3020B vs 5962-8971801XC |
MN3020 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | Spectrum Control | HS3020B vs MN3020 |
HS3020C | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 3us Settling Time, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 | API Technologies Corp EIS (RETIRED) | HS3020B vs HS3020C |