Part Details for HS3A by HY Electronic Corp
Overview of HS3A by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS3A
HS3A CAD Models
HS3A Part Data Attributes
|
HS3A
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
HS3A
HY Electronic Corp
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, SMC, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for HS3A
This table gives cross-reference parts and alternative options found for HS3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS3AB | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | HS3A vs RS3AB |
ES3AB | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | HY Electronic Corp | HS3A vs ES3AB |
ES3AA | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Frontier Electronics Co Ltd | HS3A vs ES3AA |
UF3AB | Rectifier Diode, 1 Element, 3A, 50V V(RRM), | Galaxy Microelectronics | HS3A vs UF3AB |
S3ABHE3-TP | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | HS3A vs S3ABHE3-TP |
S3AB | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | HS3A vs S3AB |
RS3AHV6G | Rectifier Diode, | Taiwan Semiconductor | HS3A vs RS3AHV6G |
S3AHV7G | Rectifier Diode, | Taiwan Semiconductor | HS3A vs S3AHV7G |
RS3A | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, SMC, 2 PIN | Rugao Dachang Electronics Co Ltd | HS3A vs RS3A |
UF3A | Rectifier Diode, 1 Element, 3A, 50V V(RRM), | Galaxy Microelectronics | HS3A vs UF3A |