Part Details for HS5D-11RN by MISC. SWITCHES
Results Overview of HS5D-11RN by MISC. SWITCHES
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HS5D-11RN Information
HS5D-11RN by MISC. SWITCHES is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DLP11RN450UL2B | Murata Manufacturing Co Ltd | Data Line Filter, 2 Function(s), 5V, 0.1A, 4 Pin(s) | |
| DLP11RN450UL2L | Murata Manufacturing Co Ltd | Data Line Filter, 2 Function(s), 5V, 0.1A, 4 Pin(s) |
Price & Stock for HS5D-11RN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bisco Industries | 2 |
|
Buy Now |