Part Details for HS9476K by Spectrum Control
Overview of HS9476K by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS9476K
HS9476K CAD Models
HS9476K Part Data Attributes
|
HS9476K
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
HS9476K
Spectrum Control
ADC Subsystem, 16-Bit, 1 Func, Parallel, Word Access, DIP-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPECTRUM CONTROL INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 17 µs | |
Converter Type | ADC SUBSYSTEM | |
JESD-30 Code | R-XDIP-T32 | |
Linearity Error-Max (EL) | 0.003% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.9 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.05 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.79 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 22.86 mm |
Alternate Parts for HS9476K
This table gives cross-reference parts and alternative options found for HS9476K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS9476K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS9476K | ADC Subsystem, 16-Bit, 1 Func, Parallel, Word Access, DIP-32 | Spectrum Microwave | HS9476K vs HS9476K |
HS9476J | ADC Subsystem, 16-Bit, 1 Func, Parallel, Word Access, DIP-32 | Spectrum Control | HS9476K vs HS9476J |
HS9476S/B | ADC Subsystem, 16-Bit, 1 Func, Parallel, Word Access, DIP-32 | Spectrum Control | HS9476K vs HS9476S/B |
HS9476T/B | ADC Subsystem, 16-Bit, 1 Func, Parallel, Word Access, DIP-32 | API Technologies Corp EIS (RETIRED) | HS9476K vs HS9476T/B |
HS9576K | ADC, Successive Approximation, 16-Bit, 1 Func, Serial, Parallel, Word Access | Spectrum Microwave | HS9476K vs HS9576K |
HS9476T/B | ADC Subsystem, 16-Bit, 1 Func, Parallel, Word Access, DIP-32 | Spectrum Control | HS9476K vs HS9476T/B |
HS9476J | ADC Subsystem, 16-Bit, 1 Func, Parallel, Word Access, DIP-32 | API Technologies Corp EIS (RETIRED) | HS9476K vs HS9476J |
HS9576S/B | ADC, Successive Approximation, 16-Bit, 1 Func, Serial, Parallel, Word Access | Spectrum Microwave | HS9476K vs HS9576S/B |
HS9476S/B | ADC Subsystem, 16-Bit, 1 Func, Parallel, Word Access, DIP-32 | API Technologies Corp EIS (RETIRED) | HS9476K vs HS9476S/B |
HS9576T/B | ADC, Successive Approximation, 16-Bit, 1 Func, Serial, Parallel, Word Access | Spectrum Microwave | HS9476K vs HS9576T/B |