Part Details for HSDL-5400#031 by Broadcom Limited
Overview of HSDL-5400#031 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for HSDL-5400#031
HSDL-5400#031 CAD Models
HSDL-5400#031 Part Data Attributes
|
HSDL-5400#031
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSDL-5400#031
Broadcom Limited
PIN Photodiode
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Dark Current-Max | 5 nA | |
Infrared Range | YES | |
JESD-609 Code | e3 | |
Light Current-Nom | 0.0016 mA | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | PIN PHOTODIODE | |
Peak Wavelength | 875 nm | |
Reverse Breakdown Voltage-Min | 40 V | |
Shape | ROUND | |
Size | 1.53 mm | |
Terminal Finish | Tin (Sn) |