Part Details for HSE103MAQCRUKR by Vishay Draloric
Overview of HSE103MAQCRUKR by Vishay Draloric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSE103MAQCRUKR
HSE103MAQCRUKR CAD Models
HSE103MAQCRUKR Part Data Attributes:
|
HSE103MAQCRUKR
Vishay Draloric
Buy Now
Datasheet
|
Compare Parts:
HSE103MAQCRUKR
Vishay Draloric
CAP,CERAMIC,10NF,500VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 5912 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 18 mm | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 5912 | |
Terminal Pitch | 7.5 mm | |
Width | 3 mm |
Alternate Parts for HSE103MAQCRUKR
This table gives cross-reference parts and alternative options found for HSE103MAQCRUKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSE103MAQCRUKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSE103MAQCRUKR | Ceramic Capacitor, Ceramic, 500V, 20% +Tol, 20% -Tol, 0.01uF, 5912, | Vishay Intertechnologies | HSE103MAQCRUKR vs HSE103MAQCRUKR |