Part Details for HSHM-S110A1-5AP1-TR40B by 3M Electronics
Overview of HSHM-S110A1-5AP1-TR40B by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSHM-S110A1-5AP1-TR40B
HSHM-S110A1-5AP1-TR40B CAD Models
HSHM-S110A1-5AP1-TR40B Part Data Attributes:
|
HSHM-S110A1-5AP1-TR40B
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
HSHM-S110A1-5AP1-TR40B
3M Electronics
110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, SOCKET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 3M, METPAK, STACKED | |
Body Breadth | 0.449 inch | |
Body Depth | 0.803 inch | |
Body Length | 1.969 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (5)/PALLADIUM (4)/PALLADIUM NICKEL (40) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1050VAC V | |
Durability | 250 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 5u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 110 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for HSHM-S110A1-5AP1-TR40B
This table gives cross-reference parts and alternative options found for HSHM-S110A1-5AP1-TR40B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSHM-S110A1-5AP1-TR40B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
278071110012833 | CONNECTOR, 110 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE | KYOCERA Crystal Device Corporation | HSHM-S110A1-5AP1-TR40B vs 278071110012833 |
278071110012833 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | KYOCERA Connector Products Division | HSHM-S110A1-5AP1-TR40B vs 278071110012833 |
278071110012833 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | KYOCERA Corporation | HSHM-S110A1-5AP1-TR40B vs 278071110012833 |
17211104102 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal | HARTING Technology Group | HSHM-S110A1-5AP1-TR40B vs 17211104102 |
HSHM-S110A1-5AP1-TR40B | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, 0.079 inch Pitch, Press Fit Terminal, Locking, Socket | 3M Interconnect | HSHM-S110A1-5AP1-TR40B vs HSHM-S110A1-5AP1-TR40B |