Filter Your Search
1 - 2 of 2 results
|
HSHM-S110A1-5AP1-TR40B
3M Electronics
|
Check for Price | No | Obsolete | 110 | 5 | 2 mm | 5 | 1 A | FEMALE | 250 Cycles | BOARD | GOLD (5)/PALLADIUM (4)/PALLADIUM NICKEL (40) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 3M, METPAK, STACKED | 1050VAC V | NO | 4.8928 N | 10 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | TIN LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 5u inch | PRESS FIT | 0.449 inch | 0.803 inch | 1.969 inch | 0.11 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 | ||
|
HSHM-S110A1-5AP1-TR40B
3M Interconnect
|
Check for Price | No | Obsolete | 110 | 5 | 2 mm | 5 | 1 A | FEMALE | 250 Cycles | BOARD | GOLD (5)/PALLADIUM (4)/PALLADIUM NICKEL (40) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | 3M, METPAK, STACKED | 1050VAC V | NO | 4.8928 N | 10 GΩ | POLARIZED HOUSING | .1946 N | NO | NO | e0 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | TIN LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 5u inch | PRESS FIT | 0.449 inch | 0.803 inch | 1.969 inch | 0.11 inch | 3M ELECTRONIC PRODUCTS DIVISION | unknown | EAR99 | 8536.69.40.40 |