Part Details for HSM825J by Microsemi Corporation
Overview of HSM825J by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSM825J
HSM825J CAD Models
HSM825J Part Data Attributes
|
HSM825J
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
HSM825J
Microsemi Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 25V V(RRM), Silicon, DO-214AB, DO-214AB, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 25 V | |
Reverse Current-Max | 250 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HSM825J
This table gives cross-reference parts and alternative options found for HSM825J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSM825J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S5J | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 3 PIN | Diotec Semiconductor AG | HSM825J vs S5J |
S5M | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 3 PIN | Diotec Semiconductor AG | HSM825J vs S5M |
S5Y | Rectifier Diode, 1 Phase, 1 Element, 5A, 2000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Diotec Semiconductor AG | HSM825J vs S5Y |
STPS3L25S | Low Drop Power Schottky Rectifier | STMicroelectronics | HSM825J vs STPS3L25S |
S5K | Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 3 PIN | Diotec Semiconductor AG | HSM825J vs S5K |
S5B | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 3 PIN | Diotec Semiconductor AG | HSM825J vs S5B |
ER3C | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN | Microsemi Corporation | HSM825J vs ER3C |
S5G | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 3 PIN | Diotec Semiconductor AG | HSM825J vs S5G |