Part Details for S5Y by Diotec Semiconductor AG
Overview of S5Y by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for S5Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-S5YCT-ND
|
DigiKey | DIODE GEN PURP 2000V 5A SMC Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1539 In Stock |
|
$0.2491 / $0.7500 | Buy Now |
DISTI #
637-S5Y
|
Mouser Electronics | Rectifiers Diode, SMC, 2000V, 5A RoHS: Compliant | 2197 |
|
$0.3530 / $1.0900 | Buy Now |
|
Onlinecomponents.com | Diode - SMC - 2000V - 5A RoHS: Compliant |
3000 In Stock 24000 Factory Stock |
|
$0.2384 / $0.2646 | Buy Now |
DISTI #
65102056
|
Verical | Rectifier Diode Switching 2KV 8A 1500ns 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2241 | Americas - 3000 |
|
$0.3675 | Buy Now |
DISTI #
78440415
|
Verical | Rectifier Diode Switching 2KV 8A 1500ns 2-Pin SMC T/R Min Qty: 175 Package Multiple: 1 | Americas - 1322 |
|
$0.3926 / $0.4597 | Buy Now |
DISTI #
S5Y-DIO
|
TME | Diode: rectifying, SMD, 2kV, 5A, 1.5us, SMC, Ufmax: 1.1V, Ifsm: 180A Min Qty: 3 | 1322 |
|
$0.2820 / $0.4230 | Buy Now |
DISTI #
DLGL6470
|
Rutronik | DIODE 5A 2000V SMC RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Stock DE - 30000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3318 / $0.3937 | Buy Now |
|
Master Electronics | Diode - SMC - 2000V - 5A RoHS: Compliant |
3000 In Stock 24000 Factory Stock |
|
$0.2384 / $0.2646 | Buy Now |
Part Details for S5Y
S5Y CAD Models
S5Y Part Data Attributes
|
S5Y
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
S5Y
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 5A, 2000V V(RRM), Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 2000 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 1.5 µs | |
Reverse Test Voltage | 2000 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for S5Y
This table gives cross-reference parts and alternative options found for S5Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S5J | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 3 PIN | Diotec Semiconductor AG | S5Y vs S5J |
S5M | Rectifier Diode, 1 Phase, 1 Element, 5A, 1000V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 3 PIN | Diotec Semiconductor AG | S5Y vs S5M |
STPS3L25S | Low Drop Power Schottky Rectifier | STMicroelectronics | S5Y vs STPS3L25S |
S5K | Rectifier Diode, 1 Phase, 1 Element, 5A, 800V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 3 PIN | Diotec Semiconductor AG | S5Y vs S5K |
HSM825J | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 25V V(RRM), Silicon, DO-214AB, DO-214AB, 2 PIN | Microsemi Corporation | S5Y vs HSM825J |
S5B | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 3 PIN | Diotec Semiconductor AG | S5Y vs S5B |
ER3C | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN | Microsemi Corporation | S5Y vs ER3C |
S5G | Rectifier Diode, 1 Phase, 1 Element, 5A, 400V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 3 PIN | Diotec Semiconductor AG | S5Y vs S5G |