Part Details for HSMA-R761 by Broadcom Limited
Results Overview of HSMA-R761 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMA-R761 Information
HSMA-R761 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: HSMA-R761 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
HSMA-R761 Part Data Attributes
|
|
HSMA-R761
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMA-R761
Broadcom Limited
Single Color LED, Amber, Diffused, 1.4mm
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8541.40.20.00 | |
| Additional Feature | High Reliability | |
| Color | Amber | |
| Configuration | Single | |
| Forward Current-Max | 0.02 A | |
| Lens Type | Diffused | |
| Luminous Intensity-Nom | 35 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 1.3 Mm | |
| Packing Method | Tr | |
| Peak Wavelength | 592 Nm | |
| Shape | Rectangular | |
| Size | 1.4 Mm | |
| Surface Mount | Yes | |
| Terminal Pitch | 2.4 Mm | |
| Viewing Angle | 165 Deg |