-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Orange, Clear Untinted Nondiffused, 1.2mm, 1.60 X 0.60 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS78C120J/B | Rochester Electronics LLC | Replacement for National Semiconductor part number DS78C120J/883. Buy from authorized manufacturer Rochester Electronics. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HSMD-C120CT-ND
|
DigiKey | LED ORANGE CLEAR CHIP SMD R/A Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13042 In Stock |
|
$0.0997 / $0.5800 | Buy Now |
DISTI #
HSMD-C120
|
Avnet Americas | LED Uni-Color Orange 605nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSMD-C120) RoHS: Compliant Min Qty: 36000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0993 / $0.1168 | Buy Now |
DISTI #
630-HSMD-C120
|
Mouser Electronics | Standard LEDs - SMD GaP Orange Org RoHS: Compliant | 29958 |
|
$0.1020 / $0.5600 | Buy Now |
DISTI #
HSMD-C120
|
TME | LED, SMD, 0604, orange, 2.8÷8mcd, 1.6x1x0.6mm, 155°, 2.2÷2.6V, 20mA Min Qty: 5 | 65 |
|
$0.0630 / $0.1420 | Buy Now |
DISTI #
HSMD-C120
|
EBV Elektronik | LED Uni-Color Orange 605nm 2-Pin Chip LED T/R (Alt: HSMD-C120) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | EBV - 56000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMD-C120
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMD-C120
Broadcom Limited
Single Color LED, Orange, Clear Untinted Nondiffused, 1.2mm, 1.60 X 0.60 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 1.60 X 0.60 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | SIDE VIEW, SUPPORTS INFRARED | |
Color | ORANGE | |
Color@Wavelength | Amber | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Lens Type | CLEAR UNTINTED NONDIFFUSED | |
Luminous Intensity-Min | 0.0028 cd | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 605 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.2 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Viewing Angle | 155 deg |
This table gives cross-reference parts and alternative options found for HSMD-C120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMD-C120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMD-C120 | SINGLE COLOR LED, ORANGE, 1.2mm, 1.60 X 0.60 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-3 | Avago Technologies | HSMD-C120 vs HSMD-C120 |
HSMD-C120 | Single Color LED, Orange, Untinted Nondiffused, 1.2mm | Agilent Technologies Inc | HSMD-C120 vs HSMD-C120 |