Part Details for HSMF-C155 by Broadcom Limited
Overview of HSMF-C155 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSMF-C155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1456-1-ND
|
DigiKey | LED GREEN/RED DIFF CHIP SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48124 In Stock |
|
$0.1505 / $0.5600 | Buy Now |
DISTI #
HSMF-C155
|
Avnet Americas | LED Multi-Color Chip Red/Green 626/572nm 20mA 4-Pin SMD T/R - Tape and Reel (Alt: HSMF-C155) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1306 / $0.1536 | Buy Now |
DISTI #
HSMF-C155
|
Avnet Americas | LED Multi-Color Chip Red/Green 626/572nm 20mA 4-Pin SMD T/R - Tape and Reel (Alt: HSMF-C155) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1306 / $0.1536 | Buy Now |
DISTI #
HSMF-C155
|
Avnet Americas | LED Multi-Color Chip Red/Green 626/572nm 20mA 4-Pin SMD T/R - Tape and Reel (Alt: HSMF-C155) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1306 / $0.1536 | Buy Now |
DISTI #
HSMF-C155
|
Avnet Americas | LED Multi-Color Chip Red/Green 626/572nm 20mA 4-Pin SMD T/R - Tape and Reel (Alt: HSMF-C155) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1325 / $0.1555 | Buy Now |
DISTI #
HSMF-C155
|
Avnet Americas | LED Multi-Color Chip Red/Green 626/572nm 20mA 4-Pin SMD T/R - Tape and Reel (Alt: HSMF-C155) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1306 / $0.1536 | Buy Now |
DISTI #
630-HSMF-C155
|
Mouser Electronics | Standard LEDs - SMD Grn/HER Bi-Color RoHS: Compliant | 82140 |
|
$0.1440 / $0.5500 | Buy Now |
|
Bristol Electronics | 3692 |
|
RFQ | ||
DISTI #
HSMF-C155
|
Avnet Americas | LED Multi-Color Chip Red/Green 626/572nm 20mA 4-Pin SMD T/R - Tape and Reel (Alt: HSMF-C155) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1306 / $0.1536 | Buy Now |
DISTI #
HSMF-C155
|
Avnet Americas | LED Multi-Color Chip Red/Green 626/572nm 20mA 4-Pin SMD T/R - Tape and Reel (Alt: HSMF-C155) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1306 / $0.1536 | Buy Now |
Part Details for HSMF-C155
HSMF-C155 CAD Models
HSMF-C155 Part Data Attributes
|
HSMF-C155
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMF-C155
Broadcom Limited
Dual Color LED, High Efficiency Red/green, Untinted Diffused, 2.06mm, 3.20 X 2.70 MM, LEAD FREE PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | SUPPORTS INFRARED | |
Color | HIGH EFFICIENCY RED/GREEN | |
Color@Wavelength | Green/Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Nom | 10.0/15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 630/570 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.06 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 3.5 mm | |
Viewing Angle | 170 deg |
Alternate Parts for HSMF-C155
This table gives cross-reference parts and alternative options found for HSMF-C155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMF-C155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMF-C155 | DUAL COLOR LED, HIGH EFFICIENCY RED/GREEN, 2.06mm, 3.20 X 2.70 MM, LEAD FREE PACKAGE-4 | Avago Technologies | HSMF-C155 vs HSMF-C155 |