-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Untinted Diffused, 1mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1425-1-ND
|
DigiKey | LED GREEN DIFFUSED CHIP SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
184743 In Stock |
|
$0.0605 / $0.3800 | Buy Now |
DISTI #
HSMG-C190
|
Avnet Americas | LED Uni-Color Green 570nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSMG-C190) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 308000 |
|
$0.0544 / $0.0640 | Buy Now |
DISTI #
HSMG-C190
|
Avnet Americas | LED Uni-Color Green 570nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSMG-C190) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 44000 |
|
$0.0544 / $0.0640 | Buy Now |
DISTI #
HSMG-C190
|
Avnet Americas | LED Uni-Color Green 570nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSMG-C190) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0552 / $0.0648 | Buy Now |
DISTI #
630-HSMG-C190
|
Mouser Electronics | Standard LEDs - SMD Green Diffused 572nm 5mcd RoHS: Compliant | 487109 |
|
$0.0600 / $0.3700 | Buy Now |
|
Bristol Electronics | 3129 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, GREEN, 1 mm | 2623 |
|
$0.0840 / $0.4200 | Buy Now |
DISTI #
HSMG-C190
|
Avnet Americas | LED Uni-Color Green 570nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSMG-C190) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 308000 |
|
$0.0544 / $0.0640 | Buy Now |
DISTI #
HSMG-C190
|
Avnet Americas | LED Uni-Color Green 570nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSMG-C190) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 44000 |
|
$0.0544 / $0.0640 | Buy Now |
DISTI #
HSMG-C190
|
Avnet Americas | LED Uni-Color Green 570nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSMG-C190) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0544 / $0.0640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMG-C190
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMG-C190
Broadcom Limited
Single Color LED, Green, Untinted Diffused, 1mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | SUPPORTS INFRARED | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Min | 0.0045 cd | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 570 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Viewing Angle | 170 deg |
This table gives cross-reference parts and alternative options found for HSMG-C190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMG-C190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMG-C191 | Single Color LED, Green, Untinted Diffused, 1mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | Broadcom Limited | HSMG-C190 vs HSMG-C191 |
HSMG-C191 | SINGLE COLOR LED, GREEN, 1mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | Avago Technologies | HSMG-C190 vs HSMG-C191 |