Part Details for HSMG-C650 by Hewlett Packard Co
Overview of HSMG-C650 by Hewlett Packard Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC6505ALC5TR-R5 | Analog Devices | 5.5-8.6GHz IQ VGA UP CONVERTER | |
HMC6505ALC5TR | Analog Devices | 5.5-8.6GHz IQ VGA UP CONVERTER | |
DC650A | Analog Devices | LT3010EMS8E - High Voltage Mic |
Price & Stock for HSMG-C650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5128 |
|
RFQ | ||
|
Bristol Electronics | 4300 |
|
RFQ | ||
|
Quest Components | LED, Surface Mount, Green, Diffused | 1976 |
|
$0.6650 / $1.9000 | Buy Now |
|
Quest Components | LED, Surface Mount, Green, Diffused | 1124 |
|
$0.1670 / $0.5565 | Buy Now |
|
Quest Components | LED, Surface Mount, Green, Diffused | 192 |
|
$0.2385 / $0.7950 | Buy Now |
|
Quest Components | LED, Surface Mount, Green, Diffused | 8 |
|
$0.5200 / $0.6500 | Buy Now |
Part Details for HSMG-C650
HSMG-C650 CAD Models
HSMG-C650 Part Data Attributes
|
HSMG-C650
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HSMG-C650
Hewlett Packard Co
Single Color LED, Green, Diffused, 2mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Peak Wavelength | 566 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 155 deg |
Alternate Parts for HSMG-C650
This table gives cross-reference parts and alternative options found for HSMG-C650. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMG-C650, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMG-C650 | SINGLE COLOR LED, SURFACE MOUNT PACKAGE-2 | Avago Technologies | HSMG-C650 vs HSMG-C650 |
HSMG-C650 | Single Color LED, Green, Tinted Diffused, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, SMT, 2 PIN | Agilent Technologies Inc | HSMG-C650 vs HSMG-C650 |
HSMG-C150 | Single Color LED, Green, Diffused, 2mm, SMT, 2 PIN | Agilent Technologies Inc | HSMG-C650 vs HSMG-C150 |
HSMG-C150 | Single Color LED, Green, Diffused, 2mm | Hewlett Packard Co | HSMG-C650 vs HSMG-C150 |