Part Details for HSMN-A100-S4YJ1 by Avago Technologies
Overview of HSMN-A100-S4YJ1 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSMN-A100-S4YJ1
HSMN-A100-S4YJ1 CAD Models
HSMN-A100-S4YJ1 Part Data Attributes
|
HSMN-A100-S4YJ1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMN-A100-S4YJ1
Avago Technologies
SINGLE COLOR LED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.05 V | |
JESD-609 Code | e3 | |
Luminous Intensity-Min | 0.18 cd | |
Luminous Intensity-Nom | 315.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 468 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
Alternate Parts for HSMN-A100-S4YJ1
This table gives cross-reference parts and alternative options found for HSMN-A100-S4YJ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMN-A100-S4YJ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMN-A400-S4QM2 | SINGLE COLOR LED, BLUE, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Avago Technologies | HSMN-A100-S4YJ1 vs HSMN-A400-S4QM2 |
HSMN-A400-S4QM2 | Single Color LED, Blue, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-4 | Broadcom Limited | HSMN-A100-S4YJ1 vs HSMN-A400-S4QM2 |
HSMN-A100-S4YJ1 | Single Color LED, | Broadcom Limited | HSMN-A100-S4YJ1 vs HSMN-A100-S4YJ1 |