There are no models available for this part yet.
Overview of HSMP-380A#L30G by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADL5380ACPZ-R7 | Analog Devices | 400 MHz - 6 GHz Broadband DMOD | |
ADP2380AREZ-R7 | Analog Devices | 20V/4A Switch Reg W/Low FET D | |
DC2380A-C | Analog Devices | LTC7851EUHH Demo Board - 7V # |
CAD Models for HSMP-380A#L30G by Avago Technologies
Part Data Attributes for HSMP-380A#L30G by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
R-PDSO-G3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW DISTORTION
|
Application
|
ATTENUATOR
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
PIN DIODE
|
JESD-30 Code
|
R-PDSO-G3
|
Minority Carrier Lifetime-Nom
|
1.8 µs
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.25 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for HSMP-380A#L30G
This table gives cross-reference parts and alternative options found for HSMP-380A#L30G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-380A#L30G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMP-380A#L30 | Pin Diode, Silicon | Hewlett Packard Co | HSMP-380A#L30G vs HSMP-380A#L30 |
HSMP-380A#L30 | Pin Diode, Silicon, | Agilent Technologies Inc | HSMP-380A#L30G vs HSMP-380A#L30 |