-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SILICON, PIN DIODE, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMP-3812-TR2
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMP-3812-TR2
Avago Technologies
SILICON, PIN DIODE, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Avago Technologies | |
Breakdown Voltage-Min | 100 V | |
Diode Capacitance-Nom | 0.35 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 3 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for HSMP-3812-TR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-3812-TR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMP-3812 | Pin Diode, 100V V(BR), Silicon, | Broadcom Limited | HSMP-3812-TR2 vs HSMP-3812 |
HSMP-3812-BLK | Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN | Hewlett Packard Co | HSMP-3812-TR2 vs HSMP-3812-BLK |
HSMP-3812G | Pin Diode, 100V V(BR), Silicon, | Broadcom Limited | HSMP-3812-TR2 vs HSMP-3812G |
HSMP-3812-TR2G | Pin Diode, 100V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 | Broadcom Limited | HSMP-3812-TR2 vs HSMP-3812-TR2G |
HSMP-3812-TR2G | 100V, SILICON, PIN DIODE, ROHS COMPLIANT PACKAGE-3 | Avago Technologies | HSMP-3812-TR2 vs HSMP-3812-TR2G |
HSMP-3812-BLK | Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN | Broadcom Limited | HSMP-3812-TR2 vs HSMP-3812-BLK |
HSMP-3812-BLKG | Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | HSMP-3812-TR2 vs HSMP-3812-BLKG |
HSMP-3812-TR2G | Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | HSMP-3812-TR2 vs HSMP-3812-TR2G |
HSMP-3812-TR1G | Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | HSMP-3812-TR2 vs HSMP-3812-TR1G |
HSMP-3812-TR1 | Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN | Hewlett Packard Co | HSMP-3812-TR2 vs HSMP-3812-TR1 |