Diodes
HSMP-3814-TR1
Description: SILICON, PIN DIODE, SOT-23, 3 PIN

Overview of HSMP-3814-TR1 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3814IFE-5#PBF Analog Devices 60V C Mode Sync Boost Cntr
LTC3814IFE-5#TRPBF Analog Devices 60V C Mode Sync Boost Cntr
AD7381-4BCPZ-RL Analog Devices 4MSPS Quad Differential 14-bit

CAD Models for HSMP-3814-TR1 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HSMP-3814-TR1 by Avago Technologies

HSMP-3814-TR1
Avago Technologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Part Package Code
SOT-23
Package Description
R-PDSO-G3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
100 V
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Capacitance-Max
0.35 pF
Diode Capacitance-Nom
0.35 pF
Diode Element Material
SILICON
Diode Forward Resistance-Max
3 Ω
Diode Res Test Current
100 mA
Diode Res Test Frequency
100 MHz
Diode Type
PIN DIODE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Minority Carrier Lifetime-Nom
1.5 µs
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Reverse Test Voltage
50 V
Surface Mount
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. HSMP-3814-TR1
    Avago Technologies
    SILICON, PIN DIODE, SOT-23, 3 PIN
    VS

Alternate Parts for HSMP-3814-TR1

This table gives cross-reference parts and alternative options found for HSMP-3814-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-3814-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HSMP-3814-BLK Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN Hewlett Packard Co HSMP-3814-TR1 vs HSMP-3814-BLK
HSMP-3814-TR2G 100V, SILICON, PIN DIODE, ROHS COMPLIANT PACKAGE-3 Avago Technologies HSMP-3814-TR1 vs HSMP-3814-TR2G
HSMP-3814-TR2 Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN Broadcom Limited HSMP-3814-TR1 vs HSMP-3814-TR2
HSMP-3814-TR1 Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN Broadcom Limited HSMP-3814-TR1 vs HSMP-3814-TR1
HSMP-3814-TR1 Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN Agilent Technologies Inc HSMP-3814-TR1 vs HSMP-3814-TR1
HSMP-3814-BLK Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN Broadcom Limited HSMP-3814-TR1 vs HSMP-3814-BLK
HSMP-3814-TR2 Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN Hewlett Packard Co HSMP-3814-TR1 vs HSMP-3814-TR2
HSMP-3814-TR1G Pin Diode, 100V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 Broadcom Limited HSMP-3814-TR1 vs HSMP-3814-TR1G
HSMP-3814 Pin Diode, 100V V(BR), Silicon Agilent Technologies Inc HSMP-3814-TR1 vs HSMP-3814
HSMP-3814 100V, SILICON, PIN DIODE Avago Technologies HSMP-3814-TR1 vs HSMP-3814
Part Number Description Manufacturer Compare
HSMP-3814-TR2 SILICON, PIN DIODE, SOT-23, 3 PIN Avago Technologies HSMP-3814-TR1 vs HSMP-3814-TR2
HSMP-3814-TR1 Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN Broadcom Limited HSMP-3814-TR1 vs HSMP-3814-TR1
HSMP-3814-TR2 Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN Agilent Technologies Inc HSMP-3814-TR1 vs HSMP-3814-TR2
HSMP-3814T32G 100V, SILICON, PIN DIODE Avago Technologies HSMP-3814-TR1 vs HSMP-3814T32G
HSMP-3814-BLKG 100V, SILICON, PIN DIODE, ROHS COMPLIANT PACKAGE-3 Avago Technologies HSMP-3814-TR1 vs HSMP-3814-BLKG
HSMP-3814-BLK Pin Diode, 100V V(BR), Silicon, SOT-23, 3 PIN Broadcom Limited HSMP-3814-TR1 vs HSMP-3814-BLK
HSMP-3814T32 Pin Diode, 100V V(BR), Silicon Broadcom Limited HSMP-3814-TR1 vs HSMP-3814T32
HSMP-3814G Pin Diode, 100V V(BR), Silicon, Broadcom Limited HSMP-3814-TR1 vs HSMP-3814G
HSMP-3814G 100V, SILICON, PIN DIODE Avago Technologies HSMP-3814-TR1 vs HSMP-3814G
HSMP-3814T31G Pin Diode, 100V V(BR), Silicon, Broadcom Limited HSMP-3814-TR1 vs HSMP-3814T31G

Related Parts for HSMP-3814-TR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSMP-3814-TR1 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSMP-3814-TR1 by Avago Technologies

Select Manufacturer
Which Manufacturer of HSMP-3814-TR1 would you like to use for your alert(s)?
  • Please alert me when HSMP-3814-TR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSMP-3814-TR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSMP-3814-TR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSMP-3814-TR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSMP-3814-TR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSMP-3814-TR1 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: