Diodes
HSMP-3830-TR1
Description: Pin Diode, 200V V(BR), Silicon, SOT-23, 3 PIN

Overview of HSMP-3830-TR1 by Hewlett Packard Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3830-1ES8#TRPBF Analog Devices Hi Pwr Buck Sync DC/DC Cntrs f
LTC3830EGN#PBF Analog Devices Hi Pwr Buck Sync DC/DC Cntrs f
LTC3830ES8#TRPBF Analog Devices Hi Pwr Buck Sync DC/DC Cntrs f

CAD Models for HSMP-3830-TR1 by Hewlett Packard Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HSMP-3830-TR1 by Hewlett Packard Co

HSMP-3830-TR1
Hewlett Packard Co
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HEWLETT PACKARD CO
Part Package Code
SOT-23
Package Description
R-PDSO-G3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW DISTORTION
Breakdown Voltage-Min
200 V
Configuration
SINGLE
Diode Capacitance-Max
0.3 pF
Diode Element Material
SILICON
Diode Type
PIN DIODE
JESD-30 Code
R-PDSO-G3
Minority Carrier Lifetime-Nom
0.5 µs
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Surface Mount
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. HSMP-3830-TR1
    Hewlett Packard Co
    Pin Diode, 200V V(BR), Silicon, SOT-23, 3 PIN
    VS

Alternate Parts for HSMP-3830-TR1

This table gives cross-reference parts and alternative options found for HSMP-3830-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-3830-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HSMP-3830-TR2 Pin Diode, 200V V(BR), Silicon, SOT-23, 3 PIN Agilent Technologies Inc HSMP-3830-TR1 vs HSMP-3830-TR2
HSMP-3830-TR2G Pin Diode, 200V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 Broadcom Limited HSMP-3830-TR1 vs HSMP-3830-TR2G
HSMP-3830-TR1G 200V, SILICON, PIN DIODE, ROHS COMPLIANT PACKAGE-3 Avago Technologies HSMP-3830-TR1 vs HSMP-3830-TR1G
HSMP-3830-BLK Pin Diode, 200V V(BR), Silicon, SOT-23, 3 PIN Broadcom Limited HSMP-3830-TR1 vs HSMP-3830-BLK
HSMP-3830-TR1 200V, SILICON, PIN DIODE, SOT-23, 3 PIN Avago Technologies HSMP-3830-TR1 vs HSMP-3830-TR1
HSMP-3830-TR2 Pin Diode, 200V V(BR), Silicon, SOT-23, 3 PIN Hewlett Packard Co HSMP-3830-TR1 vs HSMP-3830-TR2
HSMP-3830-TR1 Pin Diode, 200V V(BR), Silicon, SOT-23, 3 PIN Broadcom Limited HSMP-3830-TR1 vs HSMP-3830-TR1
HSMP-3830-TR2G Pin Diode, 200V V(BR), Silicon, SOT-23, 3 PIN Agilent Technologies Inc HSMP-3830-TR1 vs HSMP-3830-TR2G
HSMP-3830-TR2 Pin Diode, 200V V(BR), Silicon, SOT-23, 3 PIN Broadcom Limited HSMP-3830-TR1 vs HSMP-3830-TR2
HSMP-3830-BLK 200V, SILICON, PIN DIODE, SOT-23, 3 PIN Avago Technologies HSMP-3830-TR1 vs HSMP-3830-BLK
Part Number Description Manufacturer Compare
HSMP-3830-BLKG Pin Diode, 200V V(BR), Silicon, SOT-23, 3 PIN Agilent Technologies Inc HSMP-3830-TR1 vs HSMP-3830-BLKG
HSMP-3830-TR2 Pin Diode, 200V V(BR), Silicon, SOT-23, 3 PIN Hewlett Packard Co HSMP-3830-TR1 vs HSMP-3830-TR2
HSMP-3830-BLK Pin Diode, 200V V(BR), Silicon, SOT-23, 3 PIN Broadcom Limited HSMP-3830-TR1 vs HSMP-3830-BLK
HSMP-3830-TR1G 200V, SILICON, PIN DIODE, ROHS COMPLIANT PACKAGE-3 Avago Technologies HSMP-3830-TR1 vs HSMP-3830-TR1G
HSMP-3830-TR2G Pin Diode, 200V V(BR), Silicon, SOT-23, 3 PIN Agilent Technologies Inc HSMP-3830-TR1 vs HSMP-3830-TR2G
HSMP-3830-TR1 Pin Diode, 200V V(BR), Silicon, SOT-23, 3 PIN Agilent Technologies Inc HSMP-3830-TR1 vs HSMP-3830-TR1
HSMP-3830-BLKG Pin Diode, 200V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 Broadcom Limited HSMP-3830-TR1 vs HSMP-3830-BLKG
HSMP-3830-TR2G Pin Diode, 200V V(BR), Silicon, ROHS COMPLIANT PACKAGE-3 Broadcom Limited HSMP-3830-TR1 vs HSMP-3830-TR2G
HSMP-3830-TR1 Pin Diode, 200V V(BR), Silicon, SOT-23, 3 PIN Broadcom Limited HSMP-3830-TR1 vs HSMP-3830-TR1
HSMP-3830-TR2 Pin Diode, 200V V(BR), Silicon, SOT-23, 3 PIN Broadcom Limited HSMP-3830-TR1 vs HSMP-3830-TR2

Related Parts for HSMP-3830-TR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSMP-3830-TR1 by Hewlett Packard Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSMP-3830-TR1 by Hewlett Packard Co

Select Manufacturer
Which Manufacturer of HSMP-3830-TR1 would you like to use for your alert(s)?
  • Please alert me when HSMP-3830-TR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSMP-3830-TR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSMP-3830-TR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSMP-3830-TR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSMP-3830-TR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSMP-3830-TR1 by Hewlett Packard Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: