Part Details for HSMP-3893 by Broadcom Limited
Overview of HSMP-3893 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Electronic Manufacturing
Part Details for HSMP-3893
HSMP-3893 CAD Models
HSMP-3893 Part Data Attributes
|
HSMP-3893
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMP-3893
Broadcom Limited
Pin Diode, 35V V(BR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 35 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Capacitance-Max | 0.3 pF | |
Diode Capacitance-Nom | 0.3 pF | |
Diode Forward Resistance-Max | 2.5 Ω | |
Diode Res Test Current | 5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Minority Carrier Lifetime-Nom | 0.2 µs | |
Number of Elements | 2 | |
Operating Temperature-Max | 150 °C | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES |