There are no models available for this part yet.
Overview of HSMP-482B-BLKG by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3482BRSZ | Analog Devices | SMALL, QUAD-CH DIGITAL ISOLATO | |
ADUM3482BRSZ-RL7 | Analog Devices | SMALL, QUAD-CH DIGITAL ISOLATO | |
AD7482BSTZ | Analog Devices | 12 BIT 3.5 MEG ADC IC |
CAD Models for HSMP-482B-BLKG by Avago Technologies
Part Data Attributes for HSMP-482B-BLKG by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Part Package Code
|
SC-70
|
Package Description
|
R-PDSO-G3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
Avago Technologies
|
Additional Feature
|
LOW DISTORTION
|
Application
|
LIMITER; SWITCHING
|
Breakdown Voltage-Min
|
50 V
|
Configuration
|
SINGLE
|
Diode Capacitance-Max
|
1 pF
|
Diode Capacitance-Nom
|
0.75 pF
|
Diode Element Material
|
SILICON
|
Diode Forward Resistance-Max
|
0.6 Ω
|
Diode Res Test Current
|
10 mA
|
Diode Type
|
PIN DIODE
|
Frequency Band
|
L BAND
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Reverse Test Voltage
|
20 V
|
Surface Mount
|
YES
|
Technology
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Alternate Parts for HSMP-482B-BLKG
This table gives cross-reference parts and alternative options found for HSMP-482B-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMP-482B-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMP-482B-TR2 | SILICON, PIN DIODE, SC-70, 3 PIN | Avago Technologies | HSMP-482B-BLKG vs HSMP-482B-TR2 |
HSMP-482B-TR1G | Pin Diode, 50V V(BR), Silicon, LEAD FREE, SC-70. 3 PIN | Agilent Technologies Inc | HSMP-482B-BLKG vs HSMP-482B-TR1G |
HSMP-482B-TR1 | Pin Diode, 50V V(BR), Silicon | Hewlett Packard Co | HSMP-482B-BLKG vs HSMP-482B-TR1 |
HSMP-482B-TR2G | 50V, SILICON, PIN DIODE, ROHS COMPLIANT, SC-70, 3 PIN | Avago Technologies | HSMP-482B-BLKG vs HSMP-482B-TR2G |
HSMP-482B-TR2G | Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT, SC-70, 3 PIN | Broadcom Limited | HSMP-482B-BLKG vs HSMP-482B-TR2G |
HSMP-482B-BLKG | Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT, SC-70, 3 PIN | Broadcom Limited | HSMP-482B-BLKG vs HSMP-482B-BLKG |
HSMP-482B-TR1G | 50V, SILICON, PIN DIODE, ROHS COMPLIANT, SC-70, 3 PIN | Avago Technologies | HSMP-482B-BLKG vs HSMP-482B-TR1G |
HSMP-482B-BLK | Pin Diode, 50V V(BR), Silicon, SC-70, 3 PIN | Broadcom Limited | HSMP-482B-BLKG vs HSMP-482B-BLK |
HSMP-482B-TR2 | Pin Diode, 50V V(BR), Silicon, SC-70. 3 PIN | Agilent Technologies Inc | HSMP-482B-BLKG vs HSMP-482B-TR2 |
HSMP-482B-BLKG | Pin Diode, 50V V(BR), Silicon, LEAD FREE, SC-70. 3 PIN | Agilent Technologies Inc | HSMP-482B-BLKG vs HSMP-482B-BLKG |
Related Parts for HSMP-482B-BLKG
-
HSMP-482B-TR1GPIN Diodes
-
APT75DQ120BGRectifier Diodes
-
GRM2165C2A301JA01DFixed Capacitors
-
FT930Q-TMicrocontrollers
-
54104-3096Headers and Edge Type Connectors
-
SUM90N10-8M2P-E3Power Field-Effect Transistors
-
CSD95496QVMSwitching Regulator or Controllers
-
ISO7821DWROther Analog ICs
-
MGA-62563-TR1GRF/Microwave Amplifiers