Part Details for HSMS-2805 by Hewlett Packard Co
Overview of HSMS-2805 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSMS-2805
HSMS-2805 CAD Models
HSMS-2805 Part Data Attributes:
|
HSMS-2805
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HSMS-2805
Hewlett Packard Co
Mixer Diode, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Breakdown Voltage-Min | 70 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Capacitance-Max | 2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Pulsed Input Power-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMS-2805
This table gives cross-reference parts and alternative options found for HSMS-2805. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2805, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2805-TR1 | Mixer Diode, Silicon, SOT-143, 4 PIN | Broadcom Limited | HSMS-2805 vs HSMS-2805-TR1 |
HSMS-2805-TR1 | SILICON, MIXER DIODE, SOT-143, 4 PIN | Avago Technologies | HSMS-2805 vs HSMS-2805-TR1 |
HSMS-2805-TR2 | Mixer Diode, Silicon, SOT-143, 4 PIN | Agilent Technologies Inc | HSMS-2805 vs HSMS-2805-TR2 |
HSMS-2805-TR2 | SILICON, MIXER DIODE, SOT-143, 4 PIN | Avago Technologies | HSMS-2805 vs HSMS-2805-TR2 |
HSMS-2805-TR1G | SILICON, MIXER DIODE, ROHS COMPLIANT PACKAGE-4 | Avago Technologies | HSMS-2805 vs HSMS-2805-TR1G |
HSMS-2805-BLK | Mixer Diode, Silicon, SOT-143, 4 PIN | Hewlett Packard Co | HSMS-2805 vs HSMS-2805-BLK |
HSMS-2805-TR2G | SILICON, MIXER DIODE, ROHS COMPLIANT PACKAGE-4 | Avago Technologies | HSMS-2805 vs HSMS-2805-TR2G |
HSMS-2805-BLK | SILICON, MIXER DIODE, SOT-143, 4 PIN | Avago Technologies | HSMS-2805 vs HSMS-2805-BLK |
HSMS-2805-TR2G | Mixer Diode, Silicon, LEAD FREE PACKAGE4 | Agilent Technologies Inc | HSMS-2805 vs HSMS-2805-TR2G |
HSMS-2805-TR1G | Mixer Diode, Silicon, LEAD FREE PACKAGE4 | Agilent Technologies Inc | HSMS-2805 vs HSMS-2805-TR1G |