Part Details for HSMS-2824T31 by Avago Technologies
Overview of HSMS-2824T31 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSMS-2824T31
HSMS-2824T31 CAD Models
HSMS-2824T31 Part Data Attributes
|
HSMS-2824T31
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMS-2824T31
Avago Technologies
SILICON, MIXER DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Pulsed Input Power-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMS-2824T31
This table gives cross-reference parts and alternative options found for HSMS-2824T31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2824T31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2824T31G | Mixer Diode, Silicon | Broadcom Limited | HSMS-2824T31 vs HSMS-2824T31G |
HSMS-2824T31G | SILICON, MIXER DIODE | Avago Technologies | HSMS-2824T31 vs HSMS-2824T31G |
HSMS-2824T31 | Mixer Diode, Silicon | Broadcom Limited | HSMS-2824T31 vs HSMS-2824T31 |
HSMS-2824T31 | Mixer Diode, Silicon | Hewlett Packard Co | HSMS-2824T31 vs HSMS-2824T31 |