Part Details for HSMS-282B-TR1 by Broadcom Limited
Overview of HSMS-282B-TR1 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for HSMS-282B-TR1
HSMS-282B-TR1 CAD Models
HSMS-282B-TR1 Part Data Attributes:
|
HSMS-282B-TR1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMS-282B-TR1
Broadcom Limited
Mixer Diode, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.34 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSMS-282B-TR1
This table gives cross-reference parts and alternative options found for HSMS-282B-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-282B-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-282B-BLKG | Mixer Diode, C Band, Silicon, LEAD FREE, MINIATURE, SC-70, 3 PIN | Broadcom Limited | HSMS-282B-TR1 vs HSMS-282B-BLKG |
HSMS-282B | Mixer Diode, | Broadcom Limited | HSMS-282B-TR1 vs HSMS-282B |
HSMS-282B-TR2 | Mixer Diode, C Band, Silicon, SC-70, 3 PIN | Agilent Technologies Inc | HSMS-282B-TR1 vs HSMS-282B-TR2 |
HSMS-282B | MIXER DIODE | Avago Technologies | HSMS-282B-TR1 vs HSMS-282B |
HSMS-282B-BLK | SILICON, MIXER DIODE | Avago Technologies | HSMS-282B-TR1 vs HSMS-282B-BLK |
HSMS-282B-TR2G | SILICON, C BAND, MIXER DIODE, LEAD FREE, MINIATURE, SC-70, 3 PIN | Avago Technologies | HSMS-282B-TR1 vs HSMS-282B-TR2G |
HSMS-282B-TR1 | Mixer Diode, Silicon, SC-70, 3 PIN | Hewlett Packard Co | HSMS-282B-TR1 vs HSMS-282B-TR1 |
HSMS-282B-TR1G | Mixer Diode, C Band, Silicon, LEAD FREE, MINIATURE, SC-70, 3 PIN | Broadcom Limited | HSMS-282B-TR1 vs HSMS-282B-TR1G |
HSMS-282B-BLK | Mixer Diode, Silicon, SC-70, 3 PIN | Hewlett Packard Co | HSMS-282B-TR1 vs HSMS-282B-BLK |
HSMS-282B-TR1G | Mixer Diode, C Band, Silicon, SC-70, 3 PIN | Agilent Technologies Inc | HSMS-282B-TR1 vs HSMS-282B-TR1G |