HSMS-2852#T30G
Description: Mixer Diode, Ultra High Frequency to C Band, Silicon

Overview of HSMS-2852#T30G by Agilent Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2852HMS#PBF Analog Devices 3.3V 20Mbps RS485/RS422 Tran
LTC2852HMS#TRPBF Analog Devices 3.3V 20Mbps RS485/RS422 Tran
LTC2852MPDD#TRPBF Analog Devices 3.3V 20Mbps RS485/RS422 Tran

CAD Models for HSMS-2852#T30G by Agilent Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HSMS-2852#T30G by Agilent Technologies Inc

HSMS-2852#T30G
Agilent Technologies Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
Package Description
R-PDSO-G3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.60
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
MIXER DIODE
Frequency Band
ULTRA HIGH FREQUENCY TO C BAND
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Pulsed Input Power-Max
0.15 W
Qualification Status
Not Qualified
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. HSMS-2852#T30G
    Agilent Technologies Inc
    Mixer Diode, Ultra High Frequency to C Band, Silicon
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSMS-2852#T30G by Agilent Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSMS-2852#T30G by Agilent Technologies Inc

Select Manufacturer
Which Manufacturer of HSMS-2852#T30G would you like to use for your alert(s)?
  • Please alert me when HSMS-2852#T30G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSMS-2852#T30G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSMS-2852#T30G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSMS-2852#T30G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSMS-2852#T30G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSMS-2852#T30G by Agilent Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: