Part Details for HSMS-285B-BLKG by Agilent Technologies Inc
Overview of HSMS-285B-BLKG by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSMS-285B-BLKG
HSMS-285B-BLKG CAD Models
HSMS-285B-BLKG Part Data Attributes
|
HSMS-285B-BLKG
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMS-285B-BLKG
Agilent Technologies Inc
SILICON, ZERO BARRIER SCHOTTKY, L BAND, MIXER DIODE, SC-70, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Part Package Code | SC-70 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type of Schottky Barrier | ZERO BARRIER |
Alternate Parts for HSMS-285B-BLKG
This table gives cross-reference parts and alternative options found for HSMS-285B-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-285B-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-285B-BLK | GALLIUM ARSENIDE, MIXER DIODE, SC-70, 3 PIN | Avago Technologies | HSMS-285B-BLKG vs HSMS-285B-BLK |
HSMS-285B-TR2G | SILICON, ZERO BARRIER SCHOTTKY, L BAND, MIXER DIODE, ROHS COMPLIANT, MINIATURE, SC-70, 3 PIN | Avago Technologies | HSMS-285B-BLKG vs HSMS-285B-TR2G |
HSMS-285B-TR2G | Mixer Diode, Zero Barrier, L Band, Silicon, SC-70, 3 PIN | Agilent Technologies Inc | HSMS-285B-BLKG vs HSMS-285B-TR2G |
HSMS-285B-TR1G | Mixer Diode, Zero Barrier, L Band, Silicon, SC-70, 3 PIN | Agilent Technologies Inc | HSMS-285B-BLKG vs HSMS-285B-TR1G |
HSMS-285B-BLKG | Mixer Diode, Zero Barrier, L Band, Silicon, ROHS COMPLIANT, MINIATURE, SC-70, 3 PIN | Broadcom Limited | HSMS-285B-BLKG vs HSMS-285B-BLKG |
HSMS-285BBLK | Mixer Diode, Zero Barrier, L Band, Silicon, SC-70, 3 PIN | Agilent Technologies Inc | HSMS-285B-BLKG vs HSMS-285BBLK |
HSMS-285B-TR2G | Mixer Diode, Zero Barrier, L Band, Silicon, ROHS COMPLIANT, MINIATURE, SC-70, 3 PIN | Broadcom Limited | HSMS-285B-BLKG vs HSMS-285B-TR2G |
HSMS-285B-TR1 | GALLIUM ARSENIDE, MIXER DIODE, SC-70, 3 PIN | Avago Technologies | HSMS-285B-BLKG vs HSMS-285B-TR1 |
HSMS-285B-TR1 | Mixer Diode, Gallium Arsenide, SC-70, 3 PIN | Broadcom Limited | HSMS-285B-BLKG vs HSMS-285B-TR1 |
HSMS-285B-TR1 | Mixer Diode, Zero Barrier, L Band, Silicon, SC-70, 3 PIN | Agilent Technologies Inc | HSMS-285B-BLKG vs HSMS-285B-TR1 |