-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mixer Diode, C Band, Silicon, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1843081
|
Farnell | DIODE, SCHOTTKY, DETECT, HF, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.3941 / $0.8861 | Buy Now |
DISTI #
1843081RL
|
Farnell | DIODE, SCHOTTKY, DETECT, HF, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$0.3941 / $0.8861 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMS-2860-BLKG
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMS-2860-BLKG
Broadcom Limited
Mixer Diode, C Band, Silicon, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 5.8 GHz | |
Operating Frequency-Min | 0.915 GHz | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 |
This table gives cross-reference parts and alternative options found for HSMS-2860-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2860-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2860-TR2G | Mixer Diode, Ultra High Frequency to C Band, Silicon, LEAD FREE, SOT-23, 3 PIN | Agilent Technologies Inc | HSMS-2860-BLKG vs HSMS-2860-TR2G |
HSMS-2860-TR2 | Mixer Diode, Ultra High Frequency to C Band, Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | HSMS-2860-BLKG vs HSMS-2860-TR2 |
HSMS-2860-TR2G | Mixer Diode, C Band, Silicon, ROHS COMPLIANT PACKAGE-3 | Broadcom Limited | HSMS-2860-BLKG vs HSMS-2860-TR2G |
HSMS-2860-BLK | Mixer Diode, Silicon, SOT-23, 3 PIN | Hewlett Packard Co | HSMS-2860-BLKG vs HSMS-2860-BLK |
HSMS-2860-TR2 | Mixer Diode, Silicon, SOT-23, 3 PIN | Hewlett Packard Co | HSMS-2860-BLKG vs HSMS-2860-TR2 |
HSMS-2860-TR2 | SILICON, UHF-C BAND, MIXER DIODE | Avago Technologies | HSMS-2860-BLKG vs HSMS-2860-TR2 |
HSMS-2860 | SILICON, MIXER DIODE, SOT-23, 3 PIN | Avago Technologies | HSMS-2860-BLKG vs HSMS-2860 |
HSMS-2860-TR1 | Mixer Diode, Ultra High Frequency to C Band, Silicon | Broadcom Limited | HSMS-2860-BLKG vs HSMS-2860-TR1 |
HSMS-2860-BLK | Mixer Diode, Ultra High Frequency to C Band, Silicon | Broadcom Limited | HSMS-2860-BLKG vs HSMS-2860-BLK |
HSMS-2860 | Mixer Diode, 5.5ohm Z(V) Max, Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | HSMS-2860-BLKG vs HSMS-2860 |