Part Details for HSMS-2860BLK by Avago Technologies
Overview of HSMS-2860BLK by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSMS-2860BLK
HSMS-2860BLK CAD Models
HSMS-2860BLK Part Data Attributes
|
HSMS-2860BLK
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMS-2860BLK
Avago Technologies
SILICON, UHF-C BAND, MIXER DIODE, SOT-23, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY TO C BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HSMS-2860BLK
This table gives cross-reference parts and alternative options found for HSMS-2860BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-2860BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2860-TR1G | Mixer Diode, C Band, Silicon, ROHS COMPLIANT PACKAGE-3 | Broadcom Limited | HSMS-2860BLK vs HSMS-2860-TR1G |
HSMS-2860-BLKG | Mixer Diode, C Band, Silicon, ROHS COMPLIANT PACKAGE-3 | Broadcom Limited | HSMS-2860BLK vs HSMS-2860-BLKG |
HSMS-2860G | Mixer Diode, Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | HSMS-2860BLK vs HSMS-2860G |
HSMS-2860 | Mixer Diode, 5.5ohm Z(V) Max, Silicon | Hewlett Packard Co | HSMS-2860BLK vs HSMS-2860 |
HSMS-2860 | Mixer Diode, 5.5ohm Z(V) Max, Silicon, SOT-23, 3 PIN | Broadcom Limited | HSMS-2860BLK vs HSMS-2860 |
HSMS-2860-TR2 | Mixer Diode, Ultra High Frequency to C Band, Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | HSMS-2860BLK vs HSMS-2860-TR2 |
HSMS-2860-BLK | Mixer Diode, Silicon, SOT-23, 3 PIN | Hewlett Packard Co | HSMS-2860BLK vs HSMS-2860-BLK |
HSMS-2860G | SILICON, MIXER DIODE, SOT-23, 3 PIN | Avago Technologies | HSMS-2860BLK vs HSMS-2860G |
HSMS-2860 | SILICON, MIXER DIODE, SOT-23, 3 PIN | Avago Technologies | HSMS-2860BLK vs HSMS-2860 |
HSMS-2860BLK | Mixer Diode, Ultra High Frequency to C Band, Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | HSMS-2860BLK vs HSMS-2860BLK |